Bahco 135 in 1→1/2 in Drive Impact Socket, 171.5mm length
- RS Stock No.:
- 163-683
- Mfr. Part No.:
- K9801M-135
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,112.83
(exc. VAT)
€1,368.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,112.83 |
*price indicative
- RS Stock No.:
- 163-683
- Mfr. Part No.:
- K9801M-135
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 135 in | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 171.5mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-H 40, DIN 3129, ISO 2725, ISO 1174 (Drive standard) | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 135 in | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 171.5mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-H 40, DIN 3129, ISO 2725, ISO 1174 (Drive standard) | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1-1/2" Square Drive Impact Socket with 135 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
Related links
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- Bahco 65 mm 38.1 mm Drive Impact Socket, 95mm length
- Bahco 95 mm 38.1 mm Drive Impact Socket, 125mm length
- Bahco 125 mm 1.5 in Drive Impact Socket, 165.1mm length
- Bahco 70 mm 1→1/2 in Drive Impact Socket, 100mm length
- Bahco 145 mm 1→1/2 in Drive Impact Socket, 184.2mm length
- Bahco 115 mm 1→1/2 in Drive Impact Socket, 140mm length
- Bahco 50 mm 1→1/2 in Drive Impact Socket, 84mm length
