Bahco 125 mm 1.5 in Drive Impact Socket, 165.1mm length

Image representative of range

Subtotal (1 unit)*

€1,225.06

(exc. VAT)

€1,506.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,225.06

*price indicative

RS Stock No.:
717-7687
Mfr. Part No.:
K9801M-125
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

125 mm

Socket Type

Standard Impact Socket

Drive Size

1.5in

Number of Pieces

1

Material

Alloy Steel

Overall Length

165.1mm

Finish

Blackened

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1 1/2in Impact Sockets (K9801)


1 1/2in drive heavy duty impact sockets for use in industrial applications.

Features and Benefits

Forged, phosphated finish

Chrome Extra

With Dynamic Drive Profile

High performance alloy steel

Individual Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy