Bahco T45 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-267
- Mfr. Part No.:
- BBR203P945
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 164-267
- Mfr. Part No.:
- BBR203P945
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | T45 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size T45 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T45 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool for professionals and enthusiasts alike, designed specifically for use with TORX head screws. This socket offers durability and strength to withstand the rigours of automotive and mechanical work. With a length of 78 mm, this socket is perfectly suited for tight spots and hard-to-reach areas, making it a valuable addition to your toolkit. Whether you are servicing brake systems or tackling complex repairs, this socket delivers precision and reliability, ensuring every job is executed with confidence.
High performance alloy steel for strength
Black phosphate finish enhances durability
Compatible with various sizes for diverse needs
Retail packed for convenience
Related links
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco T27 1/2 in Drive Impact Socket, 78mm length
- Bahco T50 1/2 in Drive Impact Socket, 78mm length
- Bahco 25.4 to 3.175 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 78mm length
