SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- RS Stock No.:
- 208-533
- Mfr. Part No.:
- SC-20-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 208-533
- Mfr. Part No.:
- SC-20-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-20-12
The SAM Outillage 1/2 inch hexagonal screwdriver socket is engineered to excel in both professional and DIY environments. Crafted from high-quality materials, this socket ensures a secure and precise fit on various screw types, enhancing your efficiency. Its durable construction guarantees longevity, making it a valuable addition to any toolkit. With a focus on functionality and style, this socket provides reliable performance for a wide range of applications, from detailed repairs to larger projects.
Versatile design suitable for a range of screw types and applications
Built to meet stringent industry standards for reliability and precision
Ergonomic shape enhances comfort during use
Lightweight yet durable construction for easy handling
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM 13 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 38mm length
