SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- RS Stock No.:
- 209-371
- Mfr. Part No.:
- SC-14-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 209-371
- Mfr. Part No.:
- SC-14-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 1/2 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 1/2 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-14-12
The SAM Outillage 1/2 inch hexagonal screwdriver socket is expertly engineered for precision and durability. Designed to handle a variety of screws with its 6-flat profile, it ensures a secure fit and effective torque application. Its robust construction makes it suitable for demanding environments, while its user-friendly design minimizes fastener wear. Ideal for both automotive repairs and assembly tasks, this socket offers reliable performance and long-term durability, backed by the manufacturer's quality assurance.
Compatible with a range of 1/2 inch screws
Robust construction for durability in tough conditions
Lightweight design for easy handling
Hexagonal shape enhances grip and reduces slippage
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- Bahco 115 mm 1→1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100mm length
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
