SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall
- RS Stock No.:
- 210-747
- Mfr. Part No.:
- SD-14-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 210-747
- Mfr. Part No.:
- SD-14-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-14-5
The SAM Outillage 1/2 inch XZN screwdriver socket is designed for both professionals and enthusiasts who require precision and durability in their toolset. Crafted by sam outillage, it boasts a robust construction that ensures longevity while maintaining performance standards. With a length of 140mm, this socket provides the necessary leverage to tackle a variety of tasks with ease, making it a versatile addition to your automotive toolkit.
Secure engagement with XZN screws
Robust for durability and reliability
140mm length for better torque and access
Lightweight for ease during prolonged use
Lifetime guarantee for tool reliability
Suitable for professionals and DIYers
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
