SAM 3/8 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 210-785
- Mfr. Part No.:
- 1100-91
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-785
- Mfr. Part No.:
- 1100-91
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1100-91
The SAM Outillage metallic series impact socket box is engineered for high-torque applications in confined spaces. Its innovative design includes a butterfly trigger for smooth control and a single hammer impact system to deliver powerful torque. The set comes with a variety of sockets and a 75mm extension to address a wide range of needs. Ideal for both professionals and DIYers, this toolset combines versatility with reliability, ensuring you can tackle diverse tasks efficiently.
Compact design perfect for tight spaces
Butterfly trigger offers precise control
Single hammer impact system for effective torque
Includes a comprehensive set of various impact sockets
75mm extension for reaching difficult areas
Related links
- SAM 1/2 in Drive Impact Socket, 100mm length
- Bahco 2-3/8 in 3/4 in Drive Impact Socket, 100mm length
- Bahco 2-3/8 in 1→1/2 in Drive Impact Socket, 100mm length
- SAM 50 mm 1 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
