SAM 24 mm, 27 mm, 30 mm, 32 mm, 33 mm, 34 mm, 36 mm, 3/4 in Drive Impact Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-786
Mfr. Part No.:
1100-93
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Type

Deep Impact Socket

Socket Size

24 mm, 27 mm, 30 mm, 32 mm, 33 mm, 34 mm, 36 mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Head Type

Hex Bit

RoHS Status: Exempt

COO (Country of Origin):
TW

1100-93


The SAM Outillage box of impact sockets is meticulously designed for high-demand environments, providing a versatile range of sockets for 3/4 inch impact wrenches. Its robust construction and 4kg weight balance portability with durability, making it an excellent choice for both professionals and hobbyists. The set is engineered to enhance productivity in automotive and mechanical tasks, ensuring reliable performance and efficiency. With a focus on superior quality, this toolset upholds SAM Outillage’s reputation for excellence.

Tailored for 3/4 inch impact wrenches with a variety of sockets
Crafted from high-grade materials for durability
4kg weight ensures both portability and robustness
Suitable for professional and DIY use
Reflects SAM Outillage's high standards in tool manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy