SAM 22 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-350
- Mfr. Part No.:
- 19141-22M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 211-350
- Mfr. Part No.:
- 19141-22M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO1174-2, RoHS, NF ISO2725-2, NF ISO1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19141-22M
The SAM Outillage extra-long slim shock socket is engineered for exceptional access in tight spaces. Its slim profile and burnished finish ensure durability and effective performance. Designed to meet high standards, it offers reliability and precision. Perfect for both professional and DIY use, this socket delivers optimal efficiency and is backed by a comprehensive guarantee.
Ideal for tightening or loosening bolts in hard-to-reach places
Constructed from high-quality materials for enhanced longevity
Designed with a slim profile for improved access
Burnished finish increases resistance to wear and corrosion
Compatible with various fastening systems for versatility
Related links
- SAM 22 mm 1 in Drive Impact Socket, 58mm length
- SAM 22 mm 1 in Drive Impact Socket, 90mm length
- SAM 1/2 in 32 mm Drive Impact Socket
- SAM 1/2 in 17 mm Drive Impact Socket
- SAM 1/2 in 36 mm Drive Impact Socket
- SAM 23 mm 1/2 in Drive Impact Socket
- SAM 35 mm 1/2 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
