SAM 23 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-352
- Mfr. Part No.:
- 19141-23M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 211-352
- Mfr. Part No.:
- 19141-23M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO2725-2, RoHS, NF ISO1711-2, NF ISO1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO2725-2, RoHS, NF ISO1711-2, NF ISO1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19141-23M
The SAM Outillage extra-long slim 1/2 inch shock socket is expertly designed for challenging access points. Its extra-thin profile ensures functionality in confined spaces, while the burnished finish enhances durability and appearance. Compliant with NF standards, it offers reliable performance for diverse tasks. Ideal for professionals and DIY enthusiasts, this socket combines precision and versatility to tackle demanding jobs effectively.
Ideal for accessing tight and confined work areas
Burnished finish for enhanced protection against wear
Complies with NF ISO standards for professional reliability
Offers an extra-thin profile for improved usability
Guaranteed to perform under normal conditions with no time limit
Related links
- SAM 23 mm 1 in Drive Impact Socket
- SAM 23 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 23 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 23 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 35 mm 1/2 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
- SAM 21 mm 1/2 in Drive Impact Socket
- SAM 22 mm 1/2 in Drive Impact Socket
