SAM 1/2 in 36 mm Drive Impact Socket
- RS Stock No.:
- 270-3213
- Mfr. Part No.:
- 19141-36M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.94
(exc. VAT)
€62.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.94 |
*price indicative
- RS Stock No.:
- 270-3213
- Mfr. Part No.:
- 19141-36M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 36mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 1/2 in | ||
Drive Size 36mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 6- flat extra-long and extra thin impact shock socket. It has burnished finish and the drive size of The product is 1/2 inch. The size of socket is 36 mm.
Weight 460 gram
Related links
- SAM 1/2 in 17 mm Drive Impact Socket
- SAM 1/2 in 32 mm Drive Impact Socket
- SAM 30 mm 36 mm Drive Impact Socket, 85mm length
- SAM 23 mm 1/2 in Drive Impact Socket
- SAM 35 mm 1/2 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
- SAM 22 mm 1/2 in Drive Impact Socket
- SAM 19 mm 1/2 in Drive Impact Socket
