RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-096
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 521 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.63 |
*price indicative
- RS Stock No.:
- 460-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 19 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 19 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Long Impact Socket, 19 mm, Chrome Molybdenum Steel
The RS PRO 1/2in Drive Long Impact Socket is designed for heavy-duty applications, particularly in automotive repair and mechanical settings. This deep impact socket is ideal for use with pneumatic and electric impact wrenches, providing reliable performance for tasks such as loosening and tightening wheel nuts.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance in demanding environments
Square drive 1/2: Compatible with a wide range of impact wrenches for versatile use
Hex Socket Head: Provides a secure fit on fasteners, reducing the risk of slippage
Deep socket: Allows access to recessed fasteners, enhancing usability in confined spaces
Black finish: Offers corrosion resistance, extending the life of the socket
Applications
Automotive repair
Mechanical maintenance
Industrial applications
Additional Information
Drive Type: 6 Point Socket
Socket Size: 19 mm
Socket Type: Deep Impact Socket
Material: Chrome Molybdenum Steel
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78mm length
