Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 838-182
- Mfr. Part No.:
- 920619AN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.64 |
*price indicative
- RS Stock No.:
- 838-182
- Mfr. Part No.:
- 920619AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 19 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 19 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers a robust solution for high-torque applications, designed for optimal performance and secure fit with power tools.
Constructed from chrome molybdenum for durability and strength
Features a retention groove for secure socket connection to the drive end
Black phosphate finish enhances identification as an impact socket accessory
Designed in compliance with ANSI standards for quality assurance
Deep 6-point socket type optimises torque transfer and minimizes wear
Metric size of 19 mm for compatibility with various fasteners
Related links
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 36mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
