DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 172-566
- Mfr. Part No.:
- DT7553-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.62
(exc. VAT)
€9.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.62 |
*price indicative
- RS Stock No.:
- 172-566
- Mfr. Part No.:
- DT7553-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep Impact Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 19mm 1/2 inch Impact Socket (Deep) is a high-quality socket designed for impact use. With a diameter of 19 mm and a fitment of 1/2 inch, this deep socket is impact rated and ideal for various applications. Its cleanable design ensures easy maintenance for long-lasting performance.
Impact rated for durability
Deep socket design for accessing tight spaces
19mm diameter and 1/2 inch fitment for versatility
Cleanable for easy maintenance
High-quality construction for long-lasting use
Related links
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length
