Gedore 17 mm 12.5 mm Drive Impact Socket, 80mm length
- RS Stock No.:
- 602-489
- Mfr. Part No.:
- 6163890
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.40 |
*price indicative
- RS Stock No.:
- 602-489
- Mfr. Part No.:
- 6163890
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Piece | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 17 mm | |
| Drive Size | 12.5mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 80mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | 5 ISO 1174, DIN 3121 - G 12 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Piece | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 17 mm | ||
Drive Size 12.5mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 80mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals 5 ISO 1174, DIN 3121 - G 12 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly engineered for machine operation, making it an indispensable tool for both electric and Air tools. With a robust square drive that adheres to DIN 3121 - G 12.5 and ISO 1174 standards, this socket guarantees compatibility and reliability in various applications. Constructed from high-quality steel and finished with manganese phosphating, it not only enhances durability but also provides resistance against wear and tear. Weighing just 0.23 kg, it offers an Ideal blend of strength and lightweight handling. Designed with a total length of 80mm, it is perfectly suited for tackling tasks in tight spaces while ensuring optimal performance.
Machine operated, ensuring superior efficiency across standard electric and Air tools
High quality steel construction enhances the longevity of the tool
Manganese phosphated surface provides excellent wear resistance
Compact total length of 80mm makes it Ideal for use in confined working areas
Operating depth of 15mm streamlines performance in various tasks
Related links
- Gedore 17 mm 12.5 mm Drive Impact Socket, 82mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 38mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 82mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45mm length
- Gedore 19 mm 12.5 mm Drive Impact Socket, 38mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 80mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 17 mm 12.7 mm Drive Impact Socket, 80mm length
