Gedore 24 mm 12.5 mm Drive Impact Socket, 45mm length

Image representative of range

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.82

*price indicative

RS Stock No.:
602-550
Mfr. Part No.:
6161410
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Impact Socket

Unit of Measure

Piece

Socket Size

24 mm

Socket Type

Hexagon

Drive Size

12.5mm

Number of Pieces

1

Material

Steel

Overall Length

45mm

Finish

Gun Metal

Standards/Approvals

DIN 3129 ISO 2725-2 DIN 3121 - G 12, 5 ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Impact socket 1/2 inch is a robust, machine-operated tool designed for seamless compatibility with standard electric and Air tools. Crafted from high-quality special steel and featuring a Durable gun-metal finish, this impact socket meets strict design standards according to DIN 3129 and ISO 2725-2. Its precision engineering includes a square drive as per DIN 3121 - G 12.5 and ISO 1174, ensuring optimal performance and reliability in various applications. With a thoughtfully constructed operating depth and optimal dimensions, this socket provides versatility and strength for demanding tasks, making it an essential addition to any professional toolset.

Designed according to DIN 3129 and ISO 2725 2, ensuring compliance with industry standards

Compatible with all standard electric and Air tools for versatile use

Constructed from Gedore special steel, providing long lasting durability

Finished with a gun metal surface for enhanced resilience against wear

Total dimensions optimise accessibility in tight spaces while maintaining strength

High test torque capacity of 650 Nm, enabling efficient loosening and fastening

Machine operated design allows for quicker and more efficient workflow

Adaptable to various applications owing to its multi functional design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy