Gedore 17 mm 12.5 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 602-506
- Mfr. Part No.:
- 6160870
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
- RS Stock No.:
- 602-506
- Mfr. Part No.:
- 6160870
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Piece | |
| Socket Size | 17 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.5mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 38mm | |
| Finish | Gun Metal | |
| Standards/Approvals | DIN 3129 ISO 2725-2 DIN 3121 - G 12, 5 ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Piece | ||
Socket Size 17 mm | ||
Socket Type Hexagon | ||
Drive Size 12.5mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 38mm | ||
Finish Gun Metal | ||
Standards/Approvals DIN 3129 ISO 2725-2 DIN 3121 - G 12, 5 ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket is expertly designed for high-performance use, ensuring exceptional reliability with every task. Constructed in accordance with DIN 3129 and ISO 2725-2 standards, it is ideally suited for machine-operated applications and compatible with a range of standard electric and Air tools. Featuring a robust square drive that adheres to DIN 3121 - G 12.5 and ISO 1174 specifications, this impact socket boasts a precision-engineered design crafted from Gedore's special steel. Its gun-metal finish not only enhances durability but also provides a professional aesthetic, making it a must-have for Serious tradespeople and DIY enthusiasts alike. Additionally, with a comfortable working length of 38 mm, this tool delivers efficiency and ease of use.
Machine operated design allows for seamless integration with standard tools
Gun metal finish offers both durability and a sleek appearance
Precision engineered for accuracy in various applications
Contents include one socket, streamlining work and reducing complexity
Compact dimensions with a total length of 38 mm make it easy to handle
Related links
- Gedore 17 mm 12.5 mm Drive Impact Socket, 80mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 82mm length
- Gedore 19 mm 12.5 mm Drive Impact Socket, 38mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 82mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 17 mm 12.7 mm Drive Impact Socket, 38mm length
