Gedore 17 mm 12.5 mm Drive Impact Socket, 82mm length
- RS Stock No.:
- 602-512
- Mfr. Part No.:
- 6164000
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€22.12
(exc. VAT)
€27.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.12 |
*price indicative
- RS Stock No.:
- 602-512
- Mfr. Part No.:
- 6164000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | pieces | |
| Socket Type | Impact | |
| Socket Size | 17 mm | |
| Drive Size | 12.5mm | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 82mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | DIN 3121 - G 12.5, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure pieces | ||
Socket Type Impact | ||
Socket Size 17 mm | ||
Drive Size 12.5mm | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 82mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals DIN 3121 - G 12.5, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket 1/2 inch is expertly designed to meet the demanding requirements of machine-operated applications, suitable for a variety of standard electric and Air tools. Crafted from high-quality steel and finished with manganese phosphating, this Durable socket ensures robust performance and longevity. With a square drive conforming to DIN 3121 - G 12.5 and ISO 1174 standards, it guarantees compatibility and reliability in mechanical tasks. Whether you're a professional tradesperson or a DIY enthusiast, this socket provides the precision and strength needed for efficient operation, making it an invaluable addition to any toolkit.
Manufactured from high grade steel for enhanced durability
Manganese phosphated surface treatment reduces wear and increases lifespan
Designed for machine operation, facilitating quicker, more efficient use
Compatible with all standard electric and Air tools for versatile performance
Square drive adheres to strict DIN and ISO standards for reliability
Optimised for ease of use with electric and pneumatic applications
Total length of 82 mm for access in tighter spaces
Quality assurance through rigorous design standards
Related links
- Gedore 17 mm 12.5 mm Drive Impact Socket, 80mm length
- Gedore 17 mm 12.5 mm Drive Impact Socket, 38mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 82mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45mm length
- Gedore 19 mm 12.5 mm Drive Impact Socket, 38mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 82mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 82mm length
