Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- RS Stock No.:
- 602-584
- Mfr. Part No.:
- 6224270
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€25.25
(exc. VAT)
€31.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.25 |
*price indicative
- RS Stock No.:
- 602-584
- Mfr. Part No.:
- 6224270
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 44mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 44mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly engineered to cater to the needs of machine-operated applications, making it a reliable choice for professionals. Designed with a square drive that adheres to DIN 3121 - G 12.5 and ISO 1174 standards, this socket ensures compatibility with various tools. Manufactured from special steel and finished with manganese-phosphate coating, it delivers exceptional durability and resistance to wear. Weighing just 0.079 kg with a total length of 44 mm, its Compact dimensions make it easy to handle while maximizing performance. The socket's thoughtful design includes an insertion depth of 13 mm and a square female drive connector measuring 1/2 inch, providing versatility for various tasks. This socket is an essential addition for anyone looking to enhance their toolkit with reliable, high-quality equipment.
Manganese phosphated surface for improved wear resistance
Designed for machine operated actuation, ensuring efficient use
Compact and lightweight facilitating ease of use
Total length of 44 mm promotes accessibility in tight spaces
Insertion depth of 13 mm allows for versatile applications
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50 mm length
- Facom 44 mm 3/4 in Drive Impact Socket, 90 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 77mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 62 mm length
