Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- RS Stock No.:
- 603-015
- Mfr. Part No.:
- 6224000
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.64 |
*price indicative
- RS Stock No.:
- 603-015
- Mfr. Part No.:
- 6224000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 44mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 44mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is expertly engineered for use with in-hex screws, providing precision and reliability for machine-operated applications. Crafted from high-quality Gedore special steel and finished with a manganese-phosphated surface, this socket ensures enhanced durability and resistance to wear. Designed to meet industry standards, its square drive adheres to DIN 3121 - G 12.5 and ISO 1174 specifications, making it a dependable choice for professionals. With its Compact dimensions of 44mm total length and a width across flats of 6mm, this socket offers both functionality and versatility, making it an essential addition to any tool set for effective work on a variety of fasteners.
Machine operated design ensures efficient usage
Constructed from high quality GEDORE special steel for exceptional strength
Manganese phosphated surface provides increased corrosion resistance
Lightweight make it easy to handle
Total length of 44mm allows for Compact design in tight space
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Teng Tools 1-1/4 inch 1 Drive Impact Socket, 44mm length
- Facom 32 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 30 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 29 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 28 mm 12.7 mm Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50mm length
