Gedore 1/2 in 1/2 in Drive Impact Socket, 77mm length
- RS Stock No.:
- 602-891
- Mfr. Part No.:
- 6163540
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.05 |
*price indicative
- RS Stock No.:
- 602-891
- Mfr. Part No.:
- 6163540
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 77mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 77mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket 1/2 inch hexagon, long pattern, is expertly designed for machine-operated use, making it compatible with all standard electric and Air tools. Crafted from high-quality steel and finished with a manganese-phosphated surface, this socket ensures durability and resilience. With a square drive conforming to DIN 3121 - G 12.5 and ISO 1174 standards, it guarantees a precise fit, allowing for effective torque application. Its thoughtful design features a total length of 77 mm and an operating depth of 13 mm, ensuring it can reach into confined spaces while securely gripping nuts and bolts for efficient mechanical work. Manufactured in Germany, this socket embodies precision engineering and quality craftsmanship.
Engineered for use with all standard electric and Air tools
Constructed from steel with a manganese phosphated surface for added protection
Optimal dimensions include a total length of 77 mm and an operating depth of 13 mm
Includes backup circlip and pin for secure operation
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50mm length
- Gedore 1.1/2 in 1 1/2 in Drive Impact Socket, 107mm length
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- Makita 1/2 in 1/2 in Drive Impact Socket, 38mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 35mm length
