Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- RS Stock No.:
- 602-603
- Mfr. Part No.:
- 6197280
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€43.66
(exc. VAT)
€53.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.66 |
*price indicative
- RS Stock No.:
- 602-603
- Mfr. Part No.:
- 6197280
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 47mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 47mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket 1/2 inch is expertly designed for recessed TX head screws, making it an indispensable tool for any mechanic or DIY enthusiast. Crafted with precision, it features a square drive as per DIN 3121 - G 12,5 and ISO 1174 standards, ensuring a perfect fit and optimal torque when dealing with various fasteners. Constructed from Gedore's special steel and treated with manganese-phosphate for durability, this socket guarantees longevity while providing resistance against wear and corrosion. Whether you're tackling automotive repairs or intricate mechanical work, this socket is engineered to perform efficiently and effectively, delivering reliability and precision every time you use it.
Contents include 1 backup circlip and pin for added convenience
Lightweight design for easy handling
Total length of 47 mm provides versatility in tight spaces
Surface is manganese phosphated for enhanced protection against corrosion
Machine operated actuation type supports efficient operation
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- Teng Tools 28 mm 1/2 in Drive Impact Socket, 47mm length
- Teng Tools 29 mm 1/2 in Drive Impact Socket, 47mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 77mm length
- Gedore 1.1/2 in 1 1/2 in Drive Impact Socket, 107mm length
- Makita 1/2 in 1/2 in Drive Impact Socket, 38mm length
