Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
- RS Stock No.:
- 602-598
- Mfr. Part No.:
- 6197360
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 602-598
- Mfr. Part No.:
- 6197360
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 47mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 47mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is engineered for professional use, perfect for recessed TX head screws. Crafted from Gedore special steel and finished with a manganese-phosphate coating, this socket is designed to withstand rigorous application while ensuring durability. With a square drive conforming to DIN 3121 - G 12,5 and ISO 1174 standards, it guarantees a secure fit for machine-operated tasks. Weighing just 0.077 kg, it is lightweight yet robust, making it Ideal for both technicians and DIY enthusiasts alike. The inclusion of a 1/2 inch square female drive connector enhances its versatility for various tool setups, allowing for efficient operation without compromising on reliability.
Constructed from Gedore special steel for superior strength and longevity
Manganese phosphate finish provides enhanced resistance to wear and corrosion
Designed specifically for recessed TX head screws, ensuring precise fit and functionality
Inclusion of a backup circlip and pin enhances usability and convenience
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47 mm length
- Teng Tools 29 mm 1/2 in Drive Impact Socket, 47 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 77mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Makita 1/2 in 1/2 in Drive Impact Socket, 38 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 35 mm length
