HAZET 14 mm 1/4 in Drive Socket Set, 342mm length
- RS Stock No.:
- 644-956
- Mfr. Part No.:
- 163-490/60
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€623.44
(exc. VAT)
€766.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.44 |
*price indicative
- RS Stock No.:
- 644-956
- Mfr. Part No.:
- 163-490/60
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Socket Set | |
| Socket Size | 14 mm | |
| Socket Type | Torx | |
| Drive Size | 1/4in | |
| Number of Pieces | 60 | |
| Overall Length | 342mm | |
| Finish | Tin Coated | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Unit of Measure Imperial/Metric | ||
Product Type Socket Set | ||
Socket Size 14 mm | ||
Socket Type Torx | ||
Drive Size 1/4in | ||
Number of Pieces 60 | ||
Overall Length 342mm | ||
Finish Tin Coated | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET 60-piece socket set (1/3) includes a comprehensive range of sizes and profiles, from 3 to 14 mm, E4 to E10, PH1 to PH3, PZ1 to PZ3, and T8 to T40. It features a 1/4 inch square drive with both hollow and solid profiles, including Outside TORX, Outside hexagon traction, Inside TORX, Inside hexagon, Cross recess PH, Pozidriv PZ, and Slot profiles. This versatile set is perfect for a wide variety of applications, providing both standard and specialized sockets for maximum flexibility.
Safety-Insert-System promotes tool organisation and facilitates quick access
Precision-milled recesses ensure tools remain in place, preventing wobbling
Constructed from Durable PE foam, offering resistance to dirt, oil, and chemicals
Two-coloured soft foam inserts allow for quick and reliable completeness checks
Designed for easy cleaning; tools can simply be brushed under running water
Perfect for use in tool trolleys or on workbenches, enhancing efficiency
Unlimited combination options enable custom tool arrangement based on user preference
Effective protection maintains tools in optimal condition, extending their lifespan
Recessed grips allow for Rapid removal of tools, saving valuable time
System accommodates 60 different tools, streamlining your workflow
Related links
- HAZET 10 → 22 mm 3/8 in Drive Socket Set, 342mm length
- HAZET 17 → 27 mm 1/2 in Drive Impact Socket Set, 342mm length
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET M6 to M18 1/2 in Drive Screwdriver Socket Set, 172mm length
- HAZET 10 → 22 mm 3/8 in Drive Socket Set, 392mm length
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
