HAZET 15-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 644-804
- Mfr. Part No.:
- 163-459/15
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€369.60
(exc. VAT)
€454.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.60 |
*price indicative
- RS Stock No.:
- 644-804
- Mfr. Part No.:
- 163-459/15
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Socket Type | Square | |
| Overall Length | 342mm | |
| Set Contents | 10 To 32 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Socket Type Square | ||
Overall Length 342mm | ||
Set Contents 10 To 32 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Socket Set offers an innovative approach to tool storage and organisation, designed specifically for longevity and efficiency. Constructed in Germany, this tool tray measures 342 mm by 172 mm, providing a Compact yet effective solution for workplaces seeking to optimise space. The system is tailored for perfect fitment of up to 15 tools, ensuring that each tool is securely held in place while remaining easily accessible. This high-quality, Durable PE foam insert showcases a two-coloured design that allows for a quick Visual check of tool availability, promoting both safety and organisation in busy environments. Ideal for both tool trolleys and work benches, the SIS is your go-to system for maintaining an orderly workspace while protecting your valuable tools from damage.
Accommodates 15 tools for efficient space use
Two-coloured soft foam insert allows for quick completeness checks
Precisely milled recesses provide optimal fit, preventing wobbling
Easy to clean; simply brush under running water and dry
Constructed from Durable PE foam, resistant to oils and chemicals
Recessed grips enable Rapid tool removal for seamless workflow
Designed for comprehensive organisation in tool trolleys or work benches
Protects tools from dirt and impact, maintaining condition over time
Unlimited combination options for custom storage solutions
Enhances workplace efficiency by keeping tools easy to find
Related links
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- Gedore 15-Piece 1/2 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
