HAZET 10 → 22 mm 3/8 in Drive Socket Set, 392mm length
- RS Stock No.:
- 645-014
- Mfr. Part No.:
- 163-379/38
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€776.36
(exc. VAT)
€954.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.36 |
*price indicative
- RS Stock No.:
- 645-014
- Mfr. Part No.:
- 163-379/38
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Socket Set | |
| Socket Type | Hexagon | |
| Socket Size | 10 → 22 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 38 | |
| Overall Length | 392mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Unit of Measure Imperial/Metric | ||
Product Type Socket Set | ||
Socket Type Hexagon | ||
Socket Size 10 → 22 mm | ||
Drive Size 3/8in | ||
Number of Pieces 38 | ||
Overall Length 392mm | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Set is designed for organising and protecting your tools, ensuring efficient workplace management. Its thoughtful construction allows for optimum fit and space utilisation while keeping each tool securely in place. Made in Germany with high-quality, Durable PE foam, this system not only protects against dirt and impact but is also resistant to oil and chemicals. Ideal for tool trolleys or workbenches, it promotes a well-ordered workspace through easily accessible, clearly marked tool placements, facilitating quick and efficient retrieval of tools.
Designed to save time by making tools easily accessible
Recessed grips for Rapid tool removal
Two-coloured soft foam insert provides a quick completeness check
Precisely milled recesses prevent tools from wobbling out of place
Effective protection against dirt and impact
High-quality PE foam ensures durability without chemical vapours
Easy to clean; simply brush under running water
Suitable for use on tool trolleys or workbenches
Offers unlimited combination options for tool arrangement
Accommodates 38 tools for comprehensive functionality
Related links
- HAZET 10 → 22 mm 3/8 in Drive Socket Set, 342mm length
- HAZET 14 mm 1/4 in Drive Socket Set, 342mm length
- HAZET M6 to M18 1/2 in Drive Screwdriver Socket Set, 172mm length
- HAZET 17 → 27 mm 1/2 in Drive Impact Socket Set, 342mm length
- HAZET Square 22 Pieces
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
