HAZET 10-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 645-056
- Mfr. Part No.:
- 990/10
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€252.92
(exc. VAT)
€311.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.92 |
*price indicative
- RS Stock No.:
- 645-056
- Mfr. Part No.:
- 990/10
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Set Contents | M8 To M18 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Set Contents M8 To M18 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver socket set is Ideal for applications involving XZN screws, featuring a short design complemented by knurling for enhanced grip. Manufactured in Germany, it promises both precision and reliability, with a length of 53 mm and specific dimensions ensuring a perfect fit for manual operations. The product also highlights its unique TiN (Titanium Nitride) coating process, offering exceptional wear resistance and longevity, making it particularly suitable for continuous use in industrial settings. With a net weight of just 0.08 kg, it provides a lightweight yet robust solution for any tooling needs.
Short design enhances accessibility in tight spaces
Knurling improves grip for better handling
Constructed with a focus on manual operation efficiency
TiN coating ensures high adhesive strength and durability
Optimised for industrial applications, adapting to continuous loads
Enhanced wear protection results in a longer lifespan
Perfect fitting accuracy guarantees optimum performance
Robust corrosion protection increases product reliability
Compact size contributes to ease of use and storage
Related links
- Bahco 10-Piece 1/2 in Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
- HAZET 44-Piece 1/2 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
