HAZET 1/4 in Drive Impact Socket, 23.5mm length
- RS Stock No.:
- 646-991
- Mfr. Part No.:
- 2250-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.62 |
*price indicative
- RS Stock No.:
- 646-991
- Mfr. Part No.:
- 2250-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Drive Size | 1/4in | |
| Overall Length | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Drive Size 1/4in | ||
Overall Length 23.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Bit holder adapter is designed to convert a square driver into a hex bit holder, suitable for manual operation. It features a secure locking spring for holding bits firmly and is chrome plated for durability.
Compact design
It ensures precision
Related links
- HAZET 1/4 in Filter 9070-4
- HAZET 1 in Cordless Impact Wrench
- HAZET 1-Piece Punch 135mm Overall
- HAZET 1-Piece Cover Cover for use with Car
- HAZET 17 mm 1/2 in Drive Impact Socket, 87mm length
- HAZET 13 → 27 mm 1/2 in Drive Impact Socket Set, 435mm length
- HAZET 17 mm 1/2 in Drive Impact Socket Set, 87mm length
- HAZET 1/4 in Hex Hexagon Torx Ratchet Screwdriver, 170mm length
