HAZET 17 mm 1/2 in Drive Impact Socket Set, 87mm length
- RS Stock No.:
- 644-710
- Mfr. Part No.:
- 903SLG-17/3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€59.44
(exc. VAT)
€73.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.44 |
*price indicative
- RS Stock No.:
- 644-710
- Mfr. Part No.:
- 903SLG-17/3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket Set | |
| Socket Type | Hexagon | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Material | Plastic | |
| Overall Length | 87mm | |
| Finish | Phosphatised | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket Set | ||
Socket Type Hexagon | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Material Plastic | ||
Overall Length 87mm | ||
Finish Phosphatised | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Power hex socket insert provides a detailed insight into a precision-engineered wheel mounting and dismounting tool designed for alloy rims. This innovative tool features a long design incorporated with a borehole for a locking pin or safety spring and a groove for an O-ring. The tool's surface is phosphatized and oiled for enhanced protection and durability. Made in Germany, it's crafted to ensure material-friendly operation, optimally fitting deeper rim holes found in vehicles like AUDI S-Line and AMG. The distinctive colour-coded plastic sleeve aids in swift identification of the correct wrench size, ensuring a seamless experience when securing or loosening wheel bolts without risking damage to the rims.
Optimised contours are specifically designed for deeper rim holes, ensuring compatibility with premium alloys
The colour-coded plastic sleeve allows for quick identification of the correct wrench size, enhancing overall efficiency
It features double protection with an internal plastic insert, preserving the integrity of wheel bolt surfaces
An easy-to-rotate external plastic sleeve offers additional rim protection during wheel bolt operations
The long design provides improved leverage, allowing for easier application of force while working
Designed with a borehole for a locking pin or safety spring, ensuring secure attachment and use
The phosphatized and oiled surface finish contributes to rust resistance and longevity
Weighing only 0.24 kg, it combines robust construction with lightweight handling for user convenience
Suitable for impact operation, making it Ideal for professional and home automotive applications
Related links
- HAZET 17 mm 1/2 in Drive Impact Socket, 87mm length
- HAZET 17 → 27 mm 1/2 in Drive Impact Socket Set, 342mm length
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 10 → 22 mm 3/8 in Drive Socket Set, 342mm length
- Facom 65 mm 1 in Drive Impact Socket, 87mm length
- Teng Tools 60 mm 1 Drive Impact Socket, 87mm length
- Teng Tools 50 mm 1 Drive Impact Socket, 87mm length
- HAZET 3-Piece 1/2 in Hexagon Socket Set
