HAZET 17 mm 1/2 in Drive Impact Socket, 87mm length

Subtotal (1 unit)*

€25.67

(exc. VAT)

€31.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.67

*price indicative

RS Stock No.:
646-980
Mfr. Part No.:
903SLG-17
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Impact Socket

Socket Size

17 mm

Socket Type

Hexagon

Drive Size

1/2in

Overall Length

87mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Impact socket engineered for alloy wheel applications, offering both precision and rim protection. Its long design and optimized contours make it ideal for deep-set wheel bolts, especially in performance vehicles like Audi S-Line or AMG. It ensures scratch-free mounting and dismounting.

Easy to rotate

External plastic sleeve

Double protection

Colour coded plastic sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy