SAM 30 mm 36 mm Drive Impact Socket, 85mm length

Subtotal (1 unit)*

€57.06

(exc. VAT)

€70.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€57.06

*price indicative

RS Stock No.:
270-3217
Mfr. Part No.:
19143-36M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

30 mm

Drive Size

36mm

Material

Steel

Overall Length

85mm

Standards/Approvals

RoHS, NF ISO 1174-2 NF ISO 1711-2 NF ISO 2725-2

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact socket approximately 85 mm long is ideal for tightening and loosening hub nuts, PSA, VAG, etc. It can be used on pneumatic machines and drive size is 1/2 inch.

12 flat open end

Weight 440 gram

Related links