SAM 30 mm 14 mm Drive Impact Socket, 85mm length
- RS Stock No.:
- 270-3216
- Mfr. Part No.:
- 19143-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.85
(exc. VAT)
€21.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.85 |
*price indicative
- RS Stock No.:
- 270-3216
- Mfr. Part No.:
- 19143-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 30 mm | |
| Drive Size | 14mm | |
| Material | Steel | |
| Overall Length | 85mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 2725-2, RoHS | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 30 mm | ||
Drive Size 14mm | ||
Material Steel | ||
Overall Length 85mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 2725-2, RoHS | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM long square impact socket with 1/2 drive size. This socket is used in industry or the automotive sector. The size of socket is 14 mm and diameter is 21 mm.
Weight 210 gram
Guarantee O
Related links
- SAM 30 mm 11 mm Drive Impact Socket, 85mm length
- SAM 30 mm 36 mm Drive Impact Socket, 85mm length
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 44 mm 41 mm Drive Impact Socket, 85mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 35 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 32 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 85mm length
