Teng Tools 50 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-913
- Mfr. Part No.:
- 921210TX-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.71 |
*price indicative
- RS Stock No.:
- 808-913
- Mfr. Part No.:
- 921210TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Bit | |
| Socket Size | 50 | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Bit | ||
Socket Size 50 | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a precision-engineered accessory designed for high-performance fastening tasks, featuring a robust design for use with power tools and tailored for TX hole fastenings.
DIN standard design with a retaining pin and ring for secure usage
Crafted from chrome molybdenum to withstand rigorous power tool applications
Finished with black phosphate for clear identification as an impact socket
Includes a ring and pin fixing hole on the female end for enhanced security
Related links
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 17 1 Drive Impact Socket, 78mm length
