Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-909
- Mfr. Part No.:
- 920234
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€30.11
(exc. VAT)
€37.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.11 |
*price indicative
- RS Stock No.:
- 808-909
- Mfr. Part No.:
- 920234
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-1/16 | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-1/16 | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is a professional-grade tool designed for high-performance applications. Crafted to comply with DIN standards, it excels in delivering reliable torque and strength in demanding environments.
Constructed from chrome molybdenum, ensuring durability and longevity
Black phosphate finish for quick identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment
Supplied with a metal socket clip for easy storage on a rail
Related links
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
- Teng Tools 15/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length
