Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 810-241
- Mfr. Part No.:
- 921260TX-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€24.84
(exc. VAT)
€30.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.84 |
*price indicative
- RS Stock No.:
- 810-241
- Mfr. Part No.:
- 921260TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 60 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 60 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with fastenings featuring a TX hole, ensuring exceptional performance in various power tool applications. Its robust construction makes it suitable for demanding automotive and engineering tasks.
Manufactured from chrome molybdenum for durability with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure attachment
Conforms to DIN standards for reliability in professional settings
Related links
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
