Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-914
- Mfr. Part No.:
- 921215TX-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 808-914
- Mfr. Part No.:
- 921215TX-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | Bit | |
| Socket Size | 15 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type Bit | ||
Socket Size 15 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers exceptional design for fastenings featuring a TX hole, ensuring durability and efficiency when using power tools.
Constructed from chrome molybdenum for enhanced strength and reliability
Black phosphate finish provides easy identification as an impact socket accessory
Features a ring and pin fixing hole on the female end for secured usage
Designed according to DIN standards for professional applications
Includes a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 15/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
