Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-918
- Mfr. Part No.:
- 921612
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 808-918
- Mfr. Part No.:
- 921612
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 11/16 | |
| Socket Type | Bit | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 11/16 | ||
Socket Type Bit | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch hex impact socket is designed for use with a retaining pin and ring, providing optimal performance with fastenings that feature a hexagon hole for efficient fastening applications.
Constructed from chrome molybdenum for durability with power tools
Black phosphate finish ensures easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end for secure socket attachment
Compatible with in-hex screws or grub screws for versatile use
Related links
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11 1 Drive Impact Socket, 78mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 15/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
