Teng Tools 15/16 1/2 Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€24.19

(exc. VAT)

€29.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.19

*price indicative

RS Stock No.:
808-907
Mfr. Part No.:
920230
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

15/16

Socket Type

6 Point

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Deep Impact Socket is designed for high-performance applications, providing a reliable and efficient solution for professional mechanics and engineers. Built to meet stringent DIN standards, it ensures optimal compatibility with power tools.

Chrome molybdenum construction enhances durability and strength for heavy-duty use

Black phosphate finish allows for easy identification as an impact socket accessory

Ring and pin fixing hole secures the socket to prevent slippage during operation

Supplied with a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy