Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 809-811
- Mfr. Part No.:
- 920242
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€36.41
(exc. VAT)
€44.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.41 |
*price indicative
- RS Stock No.:
- 809-811
- Mfr. Part No.:
- 920242
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for efficient power tool use, featuring a robust construction that meets DIN standards and facilitates quick and secure fastening.
Manufactured from Durable chrome molybdenum for reliability
Comes with a black phosphate finish for easy identification as an impact socket
Features a ring and pin fixing hole for added security during usage
Supplied with a metal socket clip for convenient storage on a socket rail
Lightweight design with a net weight of 80 grams allows for easy handling
Related links
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 13/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
