Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 808-966
- Mfr. Part No.:
- 980612-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 808-966
- Mfr. Part No.:
- 980612-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for high-performance applications, providing an essential connection for power tools. Its robust construction ensures reliability in demanding environments, making it Ideal for automotive and engineering tasks.
Manufactured from chrome molybdenum for durability and toughness
Black phosphate finish allows for easy identification as an impact socket accessory
Features a retention groove for secure attachment to the drive end
Designed to meet ANSI standards for quality assurance
Related links
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
