Teng Tools 33 mm 1 Drive Impact Socket, 60mm length

Image representative of range

Subtotal (1 unit)*

€47.38

(exc. VAT)

€58.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.38

*price indicative

RS Stock No.:
809-782
Mfr. Part No.:
910533
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

33 mm

Drive Size

1

Material

Chrome Molybdenum

Overall Length

60mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a high-performance tool designed for use with power tools, expertly crafted to meet DIN standards for reliability and efficiency in heavy-duty applications.

Constructed from Durable chrome molybdenum for enhanced strength

Black phosphate finish allows for easy identification as an impact socket accessory

Features a ring and pin fixing hole for secure socket attachment

Designed for regular use with a 1 inch drive and 6-point socket type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy