Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- RS Stock No.:
- 809-781
- Mfr. Part No.:
- 910532
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€47.38
(exc. VAT)
€58.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.38 |
*price indicative
- RS Stock No.:
- 809-781
- Mfr. Part No.:
- 910532
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 32 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 60mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 32 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 60mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a 1-inch drive accessory designed for professional use. Its robust construction makes it Ideal for high-torque applications in various industries.
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish for easy identification as an impact socket
Designed according to DIN standards for optimal performance
Features a ring and pin fixing hole to secure the socket during use
Related links
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 34 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 32 mm 1/2 in Drive Impact Socket, 50mm length
- Teng Tools 32 mm 3 Drive Impact Socket, 400mm length
