Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-798
- Mfr. Part No.:
- 910590
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€251.37
(exc. VAT)
€309.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.37 |
*price indicative
- RS Stock No.:
- 809-798
- Mfr. Part No.:
- 910590
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 90 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 90 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty use, providing reliable performance in automotive and engineering applications. It meets DIN standards and is crafted for compatibility with power tools, emphasising versatility and durability.
Constructed from chrome molybdenum for enhanced strength
Black phosphate finish for easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment
Designed to standard DIN specifications for compatibility
Related links
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
