Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-802
- Mfr. Part No.:
- 910627R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€71.19
(exc. VAT)
€87.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.19 |
*price indicative
- RS Stock No.:
- 809-802
- Mfr. Part No.:
- 910627R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 32 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 32 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for robust performance in professional settings. It is specifically engineered for use with retaining pins and rings, ensuring secure engagements during powerful applications.
Manufactured from chrome molybdenum for durability with power tools
Black phosphate finish provides easy identification as an impact accessory
Features a ring and pin fixing hole on the female end for added security
Complies with DIN standards for reliable performance
Related links
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
