Teng Tools 1-7/16 3/4 Drive Impact Socket, 57mm length
- RS Stock No.:
- 809-846
- Mfr. Part No.:
- 940146
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€31.12
(exc. VAT)
€38.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.12 |
*price indicative
- RS Stock No.:
- 809-846
- Mfr. Part No.:
- 940146
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-7/16 | |
| Drive Size | 3/4 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 57mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-7/16 | ||
Drive Size 3/4 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 57mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed specifically for heavy-duty use with power tools, ensuring reliability and performance in demanding environments.
DIN standard design compatible with retaining pin and ring for enhanced security
Constructed from chrome molybdenum, Ideal for power tool applications
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole on the female end for secure attachment to Air guns
Related links
- Teng Tools 1-3/8 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- SAM 1-7/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-5/16 in 3/4 in Drive Impact Socket, 57mm length
- SAM 40 mm 3/4 in Drive Impact Socket, 57mm length
- Bahco 33 mm 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/2 in 3/4 in Drive Impact Socket, 57mm length
- SAM 1-1/4 in 3/4 in Drive Impact Socket, 57mm length
