Teng Tools 2-1/16 in 3/4 in Drive Impact Socket, 71mm length
- RS Stock No.:
- 809-855
- Mfr. Part No.:
- 940166
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€62.88
(exc. VAT)
€77.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.88 |
*price indicative
- RS Stock No.:
- 809-855
- Mfr. Part No.:
- 940166
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 2-1/16 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 71mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 2-1/16 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 71mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for efficient use with power tools, ensuring reliability and performance. Its robust construction caters to demanding tasks, making it an essential addition for any professional toolkit.
DIN standard design incorporates a retaining pin and ring for added security
Crafted from chrome molybdenum, suitable for rigorous use with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
Designed with a ring and pin fixing hole to secure the socket to Air guns
Related links
- Teng Tools 2-3/16 3 Drive Impact Socket, 71mm length
- Teng Tools 2-3/16 3/4 Drive Impact Socket, 71mm length
- Bahco 2-1/16 in 3/4 in Drive Impact Socket, 71mm length
- BETA 55 mm 19.05 mm Drive Impact Socket, 71mm length
- Bahco 55.56 mm 19.05 mm Drive Impact Socket, 71mm length
- Teng Tools 2-1/4 in 3/4 in Drive Impact Socket, 73mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 2 in 3 Drive Impact Socket, 68mm length
