Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 810-209
- Mfr. Part No.:
- 920116
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 810-209
- Mfr. Part No.:
- 920116
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1/2 | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1/2 | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers robust performance for power tool applications, designed to meet DIN standards and improve efficiency in automotive and engineering tasks.
Manufactured from chrome molybdenum for superior durability
Features a black phosphate finish for easy identification as an impact socket
Equipped with a ring and pin fixing hole for secure socket attachment
Supplied with a metal socket clip for convenient storage on socket rails
Regular 1/2 inch drive impact socket with a 6-point design for enhanced grip
Related links
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
