Teng Tools 2-3/16 3/4 Drive Impact Socket, 71mm length

Image representative of range

Subtotal (1 unit)*

€31.12

(exc. VAT)

€38.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.12

*price indicative

RS Stock No.:
809-847
Mfr. Part No.:
940148
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

2-3/16

Socket Type

6 Point

Drive Size

3/4

Material

Chrome Molybdenum

Overall Length

71mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is an essential accessory designed for heavy-duty applications, offering superior performance with a reliable DIN standard design for use with retaining pins and rings in power tools.

Made from chrome molybdenum, ensuring durability and strength

Black phosphate finish provides easy identification as an impact socket accessory

Features a ring and pin fixing hole for secure attachment to Air guns

Supplied with a metal socket clip for efficient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy