Teng Tools 2-1/4 in 3/4 in Drive Impact Socket, 73mm length

Image representative of range

Subtotal (1 unit)*

€74.47

(exc. VAT)

€91.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.47

*price indicative

RS Stock No.:
809-856
Mfr. Part No.:
940172
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

2-1/4 in

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

73mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for high-performance use with power tools, ensuring durability and efficiency in demanding tasks.

Constructed from chrome molybdenum, suitable for power tool applications

Black phosphate finish aids in easy identification as an impact socket accessory

Features a ring and pin fixing hole for secure attachment to Air guns

Supplied with a metal socket clip for convenient storage on a socket rail

Complies with DIN standards for reliability in professional settings

Weighs 1220 grams, providing a robust feel during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy