Teng Tools 1/2" 1 Drive Tool Set, 170mm length
- RS Stock No.:
- 809-966
- Mfr. Part No.:
- T9206
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€99.48
(exc. VAT)
€122.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.48 |
*price indicative
- RS Stock No.:
- 809-966
- Mfr. Part No.:
- T9206
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | pieces | |
| Socket Size | 1/2" | |
| Socket Type | Bit | |
| Drive Size | 1 | |
| Number of Pieces | 6 | |
| Material | Chrome Molybdenum | |
| Overall Length | 170mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure pieces | ||
Socket Size 1/2" | ||
Socket Type Bit | ||
Drive Size 1 | ||
Number of Pieces 6 | ||
Material Chrome Molybdenum | ||
Overall Length 170mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set is designed for precision and performance, featuring a comprehensive selection of six essential pieces catered to both professional and amateur mechanics.
Made from chrome molybdenum for enhanced durability
Manganese phosphate finish provides added corrosion resistance
Suitable for use with power tools, ensuring versatility
DIN standard design accommodates retaining pins and rings
Packaged in a unique TengTools case with a snap lock for easy storage
Designed for longevity with a hard-wearing hinge and metal pin
Related links
- Teng Tools TX70 1/2 in Drive Tool Set, 265mm length
- Teng Tools 1/2 1 Drive Impact Socket, 38mm length
- Wera 1/4 in Hex Phillips Slotted 170mm length
- Teng Tools 1 Drive 1/2 Bit, 55mm Overall Length
- Teng Tools 1 Drive 1/2 in Bit Socket, 55mm Overall Length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
